
391675 WH005 | |
|---|---|
DigiKey Part Number | 391675WH005-ND |
Manufacturer | |
Manufacturer Product Number | 391675 WH005 |
Description | HOOK-UP STRND 16AWG WHT 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Jacket (Insulation) Thickness 0.075" (1.90mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 30kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,377.79000 | $8,377.79 |
| 2 | $7,961.45500 | $15,922.91 |
| 3 | $7,725.80000 | $23,177.40 |
| 5 | $7,436.80800 | $37,184.04 |
| 7 | $7,251.10429 | $50,757.73 |
| 10 | $7,058.28100 | $70,582.81 |



