HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391497 BK002

DigiKey Part Number
391497BK002-ND
Manufacturer
Manufacturer Product Number
391497 BK002
Description
HOOK-UP STRND 14AWG BLACK 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 40kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
500.0' (152.4m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$22,495.34000$22,495.34
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 1
Unit Price: $11,912.94000
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: $35.61270