
3532 MC005 | |
---|---|
DigiKey Part Number | 3532MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3532 MC005 |
Description | CBL RIBN 20COND 0.052 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.052" (1.32mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.051" (1.30mm) | |
Ribbon Width | 1.020" (25.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,845.10000 | $7,845.10 |
2 | $7,109.28000 | $14,218.56 |
3 | $6,712.26333 | $20,136.79 |
5 | $6,245.05800 | $31,225.29 |
7 | $5,956.54571 | $41,695.82 |
10 | $5,666.50500 | $56,665.05 |
25 | $5,108.38720 | $127,709.68 |