cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3531 MC005

DigiKey Part Number
3531MC005-ND
Manufacturer
Manufacturer Product Number
3531 MC005
Description
CBL RIBN 15COND 0.052 MULTI 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 15 Conductors 0.052" (1.32mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
15
Pitch
Length
100.0' (30.48m)
Wire Gauge
22 AWG
Conductor Strand
19 Strands / 34 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.051" (1.30mm)
Ribbon Width
0.765" (19.43mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
600 V
Grade
-
Qualification
MIL-DTL-16878/1 Type B
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2713
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$8,205.58000$8,205.58
2$7,435.80000$14,871.60
3$7,020.33333$21,061.00
5$6,531.41600$32,657.08
7$6,229.39000$43,605.73
10$5,925.78900$59,257.89
25$5,218.92320$130,473.08
50$4,783.15420$239,157.71
Manufacturers Standard Package