
3253 WH005 | |
---|---|
DigiKey Part Number | 3253WH005-ND |
Manufacturer | |
Manufacturer Product Number | 3253 WH005 |
Description | HOOK-UP STRND 18AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $585.21000 | $585.21 |
2 | $556.97500 | $1,113.95 |
3 | $541.00667 | $1,623.02 |
5 | $521.46400 | $2,607.32 |
7 | $508.92571 | $3,562.48 |
10 | $495.89600 | $4,958.96 |
25 | $463.68240 | $11,592.06 |
50 | $440.45160 | $22,022.58 |
100 | $423.90930 | $42,390.93 |
