
3245 SL001 | |
---|---|
DigiKey Part Number | 3245SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3245 SL001 |
Description | CBL 1COND 16AWG 600V SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 19/29 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.65083 | $18,650.83 |

