


3131441 TN005 | |
|---|---|
DigiKey Part Number | 3131441T-100-ND |
Manufacturer | |
Manufacturer Product Number | 3131441 TN005 |
Description | CBL 1 COND 14AWG 600V TAN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Shielded Wire 41/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,895.72000 | $5,895.72 |
| 2 | $5,604.14500 | $11,208.29 |
| 3 | $5,439.09667 | $16,317.29 |
| 5 | $5,236.71800 | $26,183.59 |
| 7 | $5,106.71429 | $35,747.00 |
| 10 | $4,971.67300 | $49,716.73 |


