


3112133 TN005 | |
---|---|
DigiKey Part Number | 3112133TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3112133 TN005 |
Description | HOOK-UP STRND 2AWG 600V TAN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 133/23 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.440" (11.18mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $62,813.69800 | $628,136.98 |
