HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3070 VI005

DigiKey Part Number
A3070V-100-ND
Manufacturer
Manufacturer Product Number
3070 VI005
Description
HOOK-UP STRND 24AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$4.19250$419.25
200$3.99055$798.11
300$3.87613$1,162.84
500$3.73616$1,868.08
700$3.64639$2,552.47
1,000$3.55306$3,553.06
2,500$3.32234$8,305.85
5,000$3.15598$15,779.90
10,000$3.03025$30,302.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG WHITE
In-Stock: 800
Unit Price: $4.19250
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 9
Unit Price: $427.71000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 2
Unit Price: $427.71000
HOOK-UP STRND 24AWG GREEN
In-Stock: 0
Unit Price: $4.19250
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 52
Unit Price: $427.71000
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 1
Unit Price: $1,951.10000