
3070 SL005 | |
|---|---|
DigiKey Part Number | A3070S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3070 SL005 |
Description | HOOK-UP STRND 24AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.25570 | $625.57 |
| 200 | $5.95320 | $1,190.64 |
| 300 | $5.78217 | $1,734.65 |
| 500 | $5.57236 | $2,786.18 |
| 700 | $5.43759 | $3,806.31 |
| 1,000 | $5.29777 | $5,297.77 |
| 2,500 | $4.95191 | $12,379.77 |
| 5,000 | $4.70248 | $23,512.40 |
| 10,000 | $4.46299 | $44,629.90 |







