16 AWG Hook-Up Wire 26/30 Pink 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 PK005

DigiKey Part Number
3057PK005-ND
Manufacturer
Manufacturer Product Number
3057 PK005
Description
HOOK-UP STRND 16AWG PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Pink 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$13.04750$1,304.75
200$12.41160$2,482.32
300$12.05163$3,615.49
500$11.61074$5,805.37
700$11.32759$7,929.31
1,000$11.03350$11,033.50
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 16AWG PINK 1000'
In-Stock: 0
Unit Price: $5,835.21000