
3057/1 BR005 | |
---|---|
DigiKey Part Number | A3057N-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 BR005 |
Description | HOOK-UP SOLID 16AWG BRN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $713.47000 | $713.47 |
2 | $678.97500 | $1,357.95 |
3 | $659.49333 | $1,978.48 |
5 | $635.62600 | $3,178.13 |
7 | $620.28143 | $4,341.97 |
10 | $604.36900 | $6,043.69 |
25 | $565.00480 | $14,125.12 |
50 | $536.61780 | $26,830.89 |
100 | $524.20640 | $52,420.64 |





