
3050 WN005 | |
---|---|
DigiKey Part Number | 3050WN005-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WN005 |
Description | HOOK-UP STRND 24AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Brown Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $397.44000 | $397.44 |
2 | $378.34500 | $756.69 |
3 | $367.56000 | $1,102.68 |
5 | $354.32200 | $1,771.61 |
7 | $345.83857 | $2,420.87 |
10 | $337.02600 | $3,370.26 |
25 | $315.24280 | $7,881.07 |
50 | $299.53780 | $14,976.89 |
100 | $284.46580 | $28,446.58 |
