


2857/1 RD005 | |
---|---|
DigiKey Part Number | A2857/1R-100-ND |
Manufacturer | |
Manufacturer Product Number | 2857/1 RD005 |
Description | HOOK-UP SOLID 18AWG RED 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,515.05000 | $6,515.05 |
2 | $6,192.19500 | $12,384.39 |
3 | $6,009.44333 | $18,028.33 |
5 | $5,785.41600 | $28,927.08 |
7 | $5,641.44857 | $39,490.14 |
10 | $5,619.93700 | $56,199.37 |


