


2854/1 YL001 | |
|---|---|
DigiKey Part Number | 2854/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 YL001 |
Description | HOOK-UP SOLID 24AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,841.82000 | $12,841.82 |
| 2 | $12,199.80000 | $24,399.60 |
| 3 | $11,836.38333 | $35,509.15 |
| 5 | $11,390.57600 | $56,952.88 |
| 7 | $11,104.15714 | $77,729.10 |
| 10 | $10,806.57800 | $108,065.78 |


