


2845/7 VI001 | |
---|---|
DigiKey Part Number | 2845/7VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 VI001 |
Description | HOOK-UP STRND 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,731.93000 | $8,731.93 |
2 | $8,297.61000 | $16,595.22 |
3 | $8,051.72000 | $24,155.16 |
5 | $7,750.14800 | $38,750.74 |
7 | $7,696.73143 | $53,877.12 |
