


2845/7 BL005 | |
---|---|
DigiKey Part Number | A2845/7L-100-ND |
Manufacturer | |
Manufacturer Product Number | 2845/7 BL005 |
Description | HOOK-UP STRND 22AWG BLUE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.31630 | $1,431.63 |
200 | $13.61735 | $2,723.47 |
300 | $13.22197 | $3,966.59 |
500 | $12.73738 | $6,368.69 |
700 | $12.42609 | $8,698.26 |
1,000 | $12.10293 | $12,102.93 |
2,500 | $11.30333 | $28,258.33 |
5,000 | $11.30077 | $56,503.85 |
