


2842/19 RD001 | |
|---|---|
DigiKey Part Number | A2842/19R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2842/19 RD001 |
Description | HOOK-UP STRND 28AWG RED 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Red 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,245.84000 | $12,245.84 |
| 2 | $11,634.08000 | $23,268.16 |
| 3 | $11,287.71000 | $33,863.13 |
| 5 | $10,862.92000 | $54,314.60 |
| 7 | $10,589.95000 | $74,129.65 |
| 10 | $10,306.45600 | $103,064.56 |



