
2632 RD001 | |
|---|---|
DigiKey Part Number | 216-2632RD001-ND |
Manufacturer | |
Manufacturer Product Number | 2632 RD001 |
Description | HOOK-UP SOLID 32AWG RED 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,289.45000 | $6,289.45 |
| 2 | $5,977.97500 | $11,955.95 |
| 3 | $5,801.64000 | $17,404.92 |
| 5 | $5,585.44000 | $27,927.20 |
| 7 | $5,446.56714 | $38,125.97 |
| 10 | $5,302.27600 | $53,022.76 |
| 25 | $5,086.33280 | $127,158.32 |

