2632 GR005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2632 GR005

DigiKey Part Number
216-2632GR005-ND
Manufacturer
Manufacturer Product Number
2632 GR005
Description
HOOK-UP SOLID 32AWG GREEN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
-
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,082.92000$1,082.92
2$1,030.40000$2,060.80
3$1,000.68333$3,002.05
5$964.28000$4,821.40
7$940.89429$6,586.26
10$916.62500$9,166.25
25$856.57240$21,414.31
50$819.88260$40,994.13
Manufacturers Standard Package