
2630 BR001 | |
|---|---|
DigiKey Part Number | 216-2630BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2630 BR001 |
Description | HOOK-UP STRND 30AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,052.38000 | $8,052.38 |
| 2 | $7,652.49000 | $15,304.98 |
| 3 | $7,426.04333 | $22,278.13 |
| 5 | $7,148.43000 | $35,742.15 |
| 7 | $6,970.09429 | $48,790.66 |
| 10 | $6,784.84200 | $67,848.42 |

