
2624 OR005 | |
---|---|
DigiKey Part Number | 216-2624OR005-ND |
Manufacturer | |
Manufacturer Product Number | 2624 OR005 |
Description | HOOK-UP STRND 24AWG ORANGE 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,385.28000 | $1,385.28 |
2 | $1,317.86000 | $2,635.72 |
3 | $1,279.74667 | $3,839.24 |
5 | $1,233.05400 | $6,165.27 |
7 | $1,203.06000 | $8,421.42 |
10 | $1,171.91600 | $11,719.16 |
25 | $1,094.86600 | $27,371.65 |
50 | $1,067.52080 | $53,376.04 |