
2616 YL005 | |
|---|---|
DigiKey Part Number | 216-2616YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2616 YL005 |
Description | HOOK-UP STRND 16AWG YELLOW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,291.17000 | $2,291.17 |
| 2 | $2,179.15000 | $4,358.30 |
| 3 | $2,115.72000 | $6,347.16 |
| 5 | $2,038.01200 | $10,190.06 |
| 7 | $1,988.08857 | $13,916.62 |
| 10 | $1,936.24500 | $19,362.45 |
| 25 | $1,807.98680 | $45,199.67 |
| 50 | $1,721.17100 | $86,058.55 |

