
2616 YL001 | |
|---|---|
DigiKey Part Number | 216-2616YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2616 YL001 |
Description | HOOK-UP STRND 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,291.23000 | $16,291.23 |
| 2 | $15,473.89000 | $30,947.78 |
| 3 | $15,011.14333 | $45,033.43 |
| 5 | $14,443.64600 | $72,218.23 |
| 7 | $14,078.89571 | $98,552.27 |
| 10 | $13,699.94600 | $136,999.46 |

