
2156 NA005 | |
---|---|
DigiKey Part Number | 2156NA005-ND |
Manufacturer | |
Manufacturer Product Number | 2156 NA005 |
Description | GROUND BRAID TUBE 0.25"DIAX100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Outer Dia | |
Thickness | 0.027" (0.69mm) | |
Wire Gauge - Ends | - | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,022.41000 | $9,022.41 |
2 | $8,298.28500 | $16,596.57 |
3 | $7,902.04667 | $23,706.14 |
5 | $7,429.72400 | $37,148.62 |
7 | $7,134.16286 | $49,939.14 |
10 | $7,097.99900 | $70,979.99 |