HOOK-UP STRANDED WHITE/BROWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WN005

DigiKey Part Number
1858/19WN005-ND
Manufacturer
Manufacturer Product Number
1858/19 WN005
Description
HOOK-UP STRND 16AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White, Brown Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
In-Stock: 49
Can ship immediately
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$996.24000$996.24
2$947.92000$1,895.84
3$920.61667$2,761.85
5$887.16600$4,435.83
7$865.67429$6,059.72
10$843.36000$8,433.60
25$788.17400$19,704.35
50$749.85800$37,492.90
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 0
Unit Price: $996.24000
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 3
Unit Price: $996.24000
HOOK-UP STRND 16AWG WHT/ORG 100'
In-Stock: 1
Unit Price: $996.24000
HOOK-UP STRND 16AWG WHT/GRY 100'
In-Stock: 0
Unit Price: $996.24000
HOOK-UP STRND 16AWG WHITE/VIOLET
In-Stock: 4400
Unit Price: $9.76370
Alternate Length
HOOKUP STRND 16AWG WHITE/BROWN
In-Stock: 0
Unit Price: $3.46007