HOOK-UP STRANDED WHITE/RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WR005

DigiKey Part Number
1857/19WR005-ND
Manufacturer
Manufacturer Product Number
1857/19 WR005
Description
HOOK-UP STRND 18AWG W/R 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Red Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,213.26000$1,213.26
2$1,154.34500$2,308.69
3$1,120.99333$3,362.98
5$1,080.15800$5,400.79
7$1,053.92857$7,377.50
10$1,026.69500$10,266.95
25$959.32080$23,983.02
50$926.26640$46,313.32
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 25
Unit Price: $1,213.26000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 16
Unit Price: $1,213.26000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 5
Unit Price: $1,213.26000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 1
Unit Price: $1,213.26000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: $1,213.26000
Alternate Length
HOOK-UP STRND 18AWG W/R
In-Stock: 0
Unit Price: $3.43466