
1855 WO001 | |
|---|---|
DigiKey Part Number | 1855WO001-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WO001 |
Description | HOOKUP STRND 22AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Orange Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,805.59000 | $2,805.59 |
| 2 | $2,668.04000 | $5,336.08 |
| 3 | $2,590.21000 | $7,770.63 |
| 5 | $2,494.79800 | $12,473.99 |
| 7 | $2,433.50571 | $17,034.54 |
| 10 | $2,369.86400 | $23,698.64 |
| 25 | $2,212.36280 | $55,309.07 |
| 50 | $2,138.82320 | $106,941.16 |







