HOOK-UP STRANDED WHITE/GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 WG001

DigiKey Part Number
1855/19WG001-ND
Manufacturer
Manufacturer Product Number
1855/19 WG001
Description
HOOKUP STRND 22AWG WHITE/GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$1.99273$1,992.73
2,000$1.89490$3,789.80
3,000$1.83954$5,518.62
5,000$1.77167$8,858.35
7,000$1.72808$12,096.56
10,000$1.68281$16,828.10
25,000$1.62914$40,728.50
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 5
Unit Price: $2,054.23000
HOOK-UP STRND 22AWG SLATE
In-Stock: 3000
Unit Price: $1.99273
HOOK-UP STRND 22AWG VIOLET
In-Stock: 1000
Unit Price: $1.99273
HOOKUP STRND 22AWG WHT/BLK 1000'
In-Stock: 2
Unit Price: $2,054.23000
HOOK-UP STRND 22AWG W/R 1000'
In-Stock: 1
Unit Price: $2,054.23000
Alternate Length
HOOK-UP STRND 22AWG WHT/GRN 100'
In-Stock: 0
Unit Price: $851.48000