
1854 WU001 | |
---|---|
DigiKey Part Number | 1854WU001-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WU001 |
Description | HOOKUP STRND 24AWG WHITE/BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.70559 | $1,705.59 |
2,000 | $1.62199 | $3,243.98 |
3,000 | $1.57470 | $4,724.10 |
5,000 | $1.51675 | $7,583.75 |
7,000 | $1.47950 | $10,356.50 |
10,000 | $1.44085 | $14,408.50 |
25,000 | $1.37843 | $34,460.75 |





