HOOK-UP STRANDED WHITE/BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WU005

DigiKey Part Number
1853WU005-ND
Manufacturer
Manufacturer Product Number
1853 WU005
Description
HOOK-UP STRND 26AWG WHT/BLU 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Blue Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$419.67000$419.67
2$399.46000$798.92
3$388.05667$1,164.17
5$374.09600$1,870.48
7$365.12429$2,555.87
10$355.82000$3,558.20
25$332.80320$8,320.08
50$316.21080$15,810.54
100$300.28520$30,028.52
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG VIOLET 100'
In-Stock: 2
Unit Price: $419.67000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 244
Unit Price: $419.67000
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 2
Unit Price: $419.67000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 19
Unit Price: $419.67000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 29
Unit Price: $419.67000
Alternate Length
HOOKUP STRND 26AWG WHT/BLU 1000'
In-Stock: 0
Unit Price: $1,864.55000