
1808 BK001 | |
---|---|
DigiKey Part Number | 1808BK001-ND |
Manufacturer | |
Manufacturer Product Number | 1808 BK001 |
Description | HOOK-UP SOLID 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1516 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19,856.74000 | $19,856.74 |
2 | $18,857.05500 | $37,714.11 |
3 | $18,608.15000 | $55,824.45 |





