16 AWG Hook-Up Wire 26/30 White, Gray Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WS005

DigiKey Part Number
1557WS005-ND
Manufacturer
Manufacturer Product Number
1557 WS005
Description
HOOK-UP STRND 16AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Gray Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,388.61000$1,388.61
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 8
Unit Price: $1,388.61000
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 23
Unit Price: $1,444.11000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: $1,388.61000
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 2
Unit Price: $1,388.61000
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 3
Unit Price: $1,388.61000
Alternate Length
HOOKUP STRND 16AWG WHT/GRY 1000'
In-Stock: 0
Unit Price: $6,641.08000