
1557 SL005 | |
|---|---|
DigiKey Part Number | 1557SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 SL005 |
Description | HOOK-UP STRND 16AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Slate 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.60820 | $1,360.82 |
| 200 | $12.94475 | $2,588.95 |
| 300 | $12.56903 | $3,770.71 |
| 500 | $12.10862 | $6,054.31 |
| 700 | $11.81300 | $8,269.10 |
| 1,000 | $11.50591 | $11,505.91 |
| 2,500 | $10.74636 | $26,865.90 |
| 5,000 | $10.19829 | $50,991.45 |
| 10,000 | $10.06003 | $100,600.30 |







