
1553 WU005 | |
---|---|
DigiKey Part Number | 1553WU005-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WU005 |
Description | HOOK-UP STRND 20AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Blue Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $532.12000 | $532.12 |
2 | $506.43500 | $1,012.87 |
3 | $491.94333 | $1,475.83 |
5 | $474.19600 | $2,370.98 |
7 | $462.80286 | $3,239.62 |
10 | $450.97400 | $4,509.74 |
25 | $421.70880 | $10,542.72 |
50 | $400.61360 | $20,030.68 |
100 | $382.82750 | $38,282.75 |





