Image for AOZ8S205BL2-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8S205BL2-05

DigiKey Part Number
785-AOZ8S205BL2-05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8S205BL2-05
Description
TVS DIODE 5VWM 5.5VC 3WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 3-WLCSP (0.63x0.33)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
16W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.075pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TA)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.72168$10,825.20
Manufacturers Standard Package