
AOZ8846DT-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8846DT-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8846DT-05 |
Description | TVS DIODE 5VWM 4VC 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 3A Ipp Tvs Diode Surface Mount 5-DFN (1.3x0.8) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications DVI, HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 5-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 4V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.89582 | $5,374.92 |

