
AOZ8831DT-05 | |
|---|---|
DigiKey Part Number | AOZ8831DT-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8831DT-05 |
Description | TVS DIODE 5VWM 15VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 15A Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.22pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 2-XDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50575 | $5,057.50 |
| 20,000 | $0.46147 | $9,229.40 |
| 30,000 | $0.43890 | $13,167.00 |
| 50,000 | $0.41354 | $20,677.00 |
| 70,000 | $0.39852 | $27,896.40 |
| 100,000 | $0.38392 | $38,392.00 |

