
AOZ8320DI-20 | |
---|---|
DigiKey Part Number | 785-AOZ8320DI-20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8320DI-20 |
Description | TVS DIODE 20VWM 44VC 2DFN |
Customer Reference | |
Detailed Description | 44V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 32A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 165pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |