Similar

AOZ8320DI-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8320DI-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8320DI-05 |
Description | TVS DIODE 5VWM 16VC 2DFN |
Customer Reference | |
Detailed Description | 16V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x.8) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Obsolete | Capacitance @ Frequency 675pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0603 (1608 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8310DI-05 | Alpha & Omega Semiconductor Inc. | 0 | 785-AOZ8310DI-05TR-ND | $1.66203 | Similar |


