
AOZ8318DI | |
|---|---|
DigiKey Part Number | 785-1703-2-ND - Tape & Reel (TR) 785-1703-1-ND - Cut Tape (CT) 785-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8318DI |
Description | TVS DIODE 2.5VWM 5VC 10DFN |
Customer Reference | |
Detailed Description | 5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.6x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 2.8V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | Yes | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.02801 | $12,084.03 |
| 6,000 | $3.75113 | $22,506.78 |
| 9,000 | $3.61012 | $32,491.08 |
| 15,000 | $3.45172 | $51,775.80 |
| 21,000 | $3.41192 | $71,650.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.49600 | $94.96 |
| 100 | $6.35850 | $635.85 |
| 500 | $5.01166 | $2,505.83 |
| 1,000 | $4.57822 | $4,578.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.19700 | $81.97 |
| 100 | $5.46650 | $546.65 |
| 500 | $4.29540 | $2,147.70 |
| 1,000 | $3.91853 | $3,918.53 |

