
AOZ8310DI-12 | |
|---|---|
DigiKey Part Number | 785-AOZ8310DI-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8310DI-12 |
Description | TVS DIODE 12VWM 30VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Active | Capacitance @ Frequency 275pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 13.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
Current - Peak Pulse (10/1000µs) 45A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.27640 | $6,829.20 |
| 6,000 | $2.09944 | $12,596.64 |
| 9,000 | $2.00932 | $18,083.88 |
| 15,000 | $1.90804 | $28,620.60 |
| 21,000 | $1.84807 | $38,809.47 |
| 30,000 | $1.78981 | $53,694.30 |

