
AOZ8212CI-24L | |
---|---|
DigiKey Part Number | AOZ8212CI-24L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8212CI-24L |
Description | TVS DIODE 24VWM 40VC SOT23A3 |
Customer Reference | |
Detailed Description | 40V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 29V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |