AOZ8212CI-05L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.98589
Datasheet
AOZ8202CI-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8212CI-05L

DigiKey Part Number
AOZ8212CI-05L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8212CI-05L
Description
TVS DIODE 5VWM 15VC SOT23A3
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23A-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
125W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes