
AOZ7648QI-06 | |
---|---|
DigiKey Part Number | 785-AOZ7648QI-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7648QI-06 |
Description | FLYBACK STR SECONDARY SIDE CONVE |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 38-QFN-EP (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 21.5V | |
Frequency - Switching | 145kHz | |
Duty Cycle (Max) | 87% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFQFN | |
Supplier Device Package | 38-QFN-EP (6x6) | |
Base Product Number |