
AOZ6683CI | |
|---|---|
DigiKey Part Number | 785-1851-2-ND - Tape & Reel (TR) 785-1851-1-ND - Cut Tape (CT) 785-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6683CI |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.15729 | $6,471.87 |
| 6,000 | $2.10091 | $12,605.46 |
| 9,000 | $2.07268 | $18,654.12 |
| 15,000 | $2.04141 | $30,621.15 |
| 21,000 | $2.02313 | $42,485.73 |
| 30,000 | $2.00554 | $60,166.20 |


