
AOZ6663DI-01 | |
---|---|
DigiKey Part Number | 785-1857-2-ND - Tape & Reel (TR) 785-1857-1-ND - Cut Tape (CT) 785-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6663DI-01 |
Description | IC REG BUCK ADJ 3A 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SMD, Flat Leads Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.53685 | $7,684.25 |
10,000 | $1.49944 | $14,994.40 |
15,000 | $1.48072 | $22,210.80 |
25,000 | $1.45996 | $36,499.00 |
35,000 | $1.44784 | $50,674.40 |
50,000 | $1.43618 | $71,809.00 |