
AOZ5616QI | |
---|---|
DigiKey Part Number | 785-AOZ5616QITR-ND - Tape & Reel (TR) 785-AOZ5616QICT-ND - Cut Tape (CT) 785-AOZ5616QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5616QI |
Description | 30V 55A QFN5X5 DRMOS POWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.56000 | $22.56 |
10 | $14.57900 | $145.79 |
100 | $10.02490 | $1,002.49 |
500 | $8.16154 | $4,080.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.66792 | $20,003.76 |