31-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5516QI-02

DigiKey Part Number
785-AOZ5516QI-02TR-ND - Tape & Reel (TR)
785-AOZ5516QI-02CT-ND - Cut Tape (CT)
785-AOZ5516QI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5516QI-02
Description
30V 55A QFN5X5 DRMOS POWER STAGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive, Capacitive
Technology
DrMOS
Rds On (Typ)
-
Current - Output / Channel
55A
Current - Peak Output
120A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
4.5V ~ 25V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
31-PowerVFQFN Module
Supplier Device Package
31-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.78000$24.78
10$16.05200$160.52
100$11.09340$1,109.34
500$9.25738$4,628.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.56315$22,689.45
Manufacturers Standard Package