Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 39-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ5276QI

DigiKey Part Number
785-AOZ5276QITR-ND - Tape & Reel (TR)
785-AOZ5276QICT-ND - Cut Tape (CT)
785-AOZ5276QIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ5276QI
Description
QFN5X6 90A SPS FOR SERVER AND DA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters MOSFET (Metal Oxide) 39-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
150A
Manufacturer
Alpha & Omega Semiconductor Inc.
Voltage - Load
3V ~ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Features
Bootstrap Circuit, Diode Emulation
Output Configuration
Half Bridge
Fault Protection
Current Limiting, Over Temperature, Short Circuit, UVLO
Applications
Synchronous Buck Converters
Mounting Type
Surface Mount
Interface
PWM
Package / Case
39-PowerWFQFN Module
Load Type
Inductive, Capacitive
Supplier Device Package
39-QFN (5x6)
Technology
MOSFET (Metal Oxide)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.19000$47.19
10$36.10100$361.01
25$33.32320$833.08
100$30.27160$3,027.16
250$29.05740$7,264.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$26.32700$78,981.00
Manufacturers Standard Package